• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71870 LEGO® NINJAGO The twin titanium mechanic; action figures for construction, playing and exhibition

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® NINJAGO 71870 The twin titanium mechanic; action figures for construction, playing and exhibition

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 12 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: Both Kai Titanmech and Nyas Titanmech from this 1,707-piece set are 26 cm in size
Product type

LEGO® NINJAGO

Recommended minimum age

12

LEGO parts

1707

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

The twin titanium mechanic; action figures for construction, playing and exhibition

Factory colour

Multicolour

Material

Plastic

Weight

2.08 kg

UKCA

yes

Number of pieces

1707 Stück(e)

Sound effects

no

Package volume

17.055 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

2.08 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765479 71870 LEGO® NINJAGO The twin titanium mechanic; action figures for construction, playing and exhibition

Description

Children and fans aged 12 years and over can extend their LEGO® NINJAGO® collection with the twin Titanmech (71870). The two dynamic action figures are very movable. These Action Mechs offer teenagers countless gaming possibilities. Posts can be displayed in the air thanks to the adjustable functions and a stand. Remove the models from the stand to play stories from the new TV series NINJAGO Legends: Duskfall Put the Ninja mini figures in the cockpit and move the heads, necks, shoulders, knees, legs and ankles of the Mech. Then exchange the equipment and the arms of the two action figures to show new action scenes. Exchange the faces of the mini figures Kai and Nya, in order to convert the two into the new characters Jin and Mira and to have a duel with the Oni warrior
These two ninja jugs each fan collection made of separately available LEGO Ninjago sets. Discover more gift ideas from this theme world for exciting adventures with kites, vehicles and temples.

BUILD 2 MECH ACTION FIGURES: The twin titanium mechanics (71870) from this kit to the new TV series NINJAGO® Legends: Duskfall allows fans from 12 years on to play exciting action scenes
VERY MOBILE MODELS: Each Mech has a minifigure cockpit and can move head, neck, shoulders, legs, knees and ankles. The two Mechs can also swap their equipment and arms
DYNAMIC ROOM DECOR: You can bring the finished characters to a stand in flying poses and display them on a shelf or table
3 LEGO® MINIFIGURES: Add an oni warrior to your collection, as well as a quay and nya in pilot outfits. The faces of the two ninja can be exchanged in order to convert them into Jin and Mira
GIFT IDEA FOR CHILDREN: This Ninja toy offers fans of the TV series a demanding as well as imaginative building and gaming experience
FASCINATING CREATIVE EXPERIENCE: The LEGO® Builder APP takes teenagers on an intuitive adventure. In the APP, they can store sets, enlarge and rotate a 3D model while building, and track how far they are with their model
MORE SPIELSPASS: Other toys available separately from the LEGO® NINJAGO® Universum transport fans into a fascinating world of fantasy and let them play particularly imaginative

This text is machine translated.

Features

  • BUILD 2 MECH ACTION FIGURES: The twin titanium mechanics from this kit to the new TV series NINJAGO Legends: Duskfall allows fans from 12 years onwards to play exciting action scenes
  • VERY MOVING 3D MODELS: Both Mechs have a cockpit for mini figures, moving head, neck, shoulders, legs and joints and exchanging arms and equipment for new gaming possibilities
  • DYNAMIC ROOMS DECO: You can bring the finished LEGO figures on a stand in flying poses and display them on a shelf or table
  • 3 LEGO MINIFIGURES: Complete your collection with an Oni warrior and Kai and Nya in pilot outfits whose faces can be exchanged to convert them into Jin and Mira
  • GIFT IDEA FOR CHILDREN: This Ninja toy offers fans of the TV series a demanding building experience and many possibilities for imaginative playing
  • FASCINATING CREATIVE EXPERIENCE: In the LEGO Builder APP, teenagers can store sets, zoom and rotate 3D models and keep track of their construction progress with intuitive construction
  • MORE SPIEGELSPASS: More LEGO Ninjago toys expand the fantasy world and invite more creative adventures (sold separately)

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)