• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71871 LEGO® NINJAGO Showdown on the dragon blade; kit with action figure

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® NINJAGO 71871 Showdown on the dragon blade; kit with action figure

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: With the action figures in the original pose the model from this 1,016-piece set is 29 cm high, 38 cm wide and 24 cm long
Product type

LEGO® NINJAGO

Recommended minimum age

9

LEGO parts

1016

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

Showdown on the dragon blade; kit with action figure

Factory colour

Multicolour

Material

Plastic

Weight

1.18 kg

UKCA

yes

Number of pieces

1016 Stück(e)

Sound effects

no

Package volume

8.771 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.18 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765480 71871 LEGO® NINJAGO Showdown on the dragon blade; kit with action figure

Description

This eye-catcher is a fantastic birthday or Christmas present for great NINJAGO fans aged 9 and over. In the set everything is available, WAS children need to imitate the showdown on the dragon blade (71871) from the new NINJAGO® Legend plot line Time Dawn with LEGO® stones. The Mech and the Dragon are very moving action figures for playing and displaying. They have joints in their heads, necks, shoulders, knees, legs and ankles. Fans have 3 options to imitate their favorite scenes. There are 2 variants to place the figures on the dragon skull with the Katana. The figures can also be placed directly on the base. 4 minifigures – Jin, Mira, Master Ivo and an Oni warrior – offer even more gaming fun and further invigorate the exhibition piece. Other LEGO Ninjago sets available separately let fans present even more fantasy adventures and role-playing games with kites, vehicles and temples.

ACTION FIGURES TO PLAY AND EXHIBIT: Fans can reproduce the showdown on the Dragon's Blade (71871) with 2 action figures from the new NINJAGO® Legends plot line of time twilight and then exhibit the spectacular model
TACKLING DUEL: Ninja fans can imitate a dramatic scene in which a dragon and the Mech of an Oni warrior deliver an exciting duel on a dragon skull, in which a Katana is present
DYNAMIC EYE-CATCHER, VARIOUS VARIANTS: Create a cool decoration for the shelf or for the desk by placing the mechanic and the kite either on the noodles or directly on the pedestal
4 NINJAGO® MINIFIGURES: Have the best equipped minifigures Jin, Mira, Master Ivo and an oni warrior perform exciting action duels between good and evil
GIFT IDEA FOR CHILDREN: This set is a mega-strong birthday or Christmas present for Ninja fans aged 9 or over who love the TV series
FASCINATING BAUERLEBNIS: The LEGO® Builder APP takes teenagers on an intuitive construction adventure. In the APP, they can store sets, enlarge and rotate a 3D model while building, and track how far they are with their model
LEGO® NINJAGO® SETS: The wide range allows Ninja fans to immerse themselves in a fantasy world in which they can play with their beloved Ninja

This text is machine translated.

Features

  • FIGURES TO PLAY AND EXHIBIT: 2 action figures let fans enjoy the showdown on the NINJAGO Legends dragon blade: Adjusts twilight time and present the model
  • PACKING MODELING SET: Ninja fans can create a dramatic scene, in which a dragon and the Mech of an Oni warrior deliver an exciting duel on a dragon skull, in which a Katana is present
  • A games set, TWO VARIANTS: Create a cool LEGO decoration for the shelf or the desk by placing mechanic and dragons on the dragon skull or directly on the pedestal
  • 4 NINJAGO MINIFIGURES: Have the best equipped mini figures Jin, Mira, Master Ivo and an oni warrior perform exciting action duels between good and evil
  • GIFT IDEA FOR CHILDREN: This kit inspires boys, girls and Ninja fans starting from 9 years as an exciting birthday present and brings the ACTION of the TV series directly to the children's room
  • FASCINATING BAUERLEBNIS: The LEGO Builder APP accompanies teenagers with an intuitive construction adventure, in which they store sets, magnify and rotate a 3D model and follow their construction progress
  • LEGO Ninjago SETS: The wide range allows Ninja fans to immerse themselves in a fantasy world where they can play with their beloved Ninja in an especially imaginative way

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)