• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

731978 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

1/2
Product type
Shorting jumper
CS
2.54 mm
Features
open
Pins
2
Manufacturer part #
731978
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5396 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.28
-89 %
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shorting Jumper

  • Content 1 pc(s)

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Product type

Shorting jumper

Features

open

Pins

2

CS

2.54 mm

Manufacturer part #

731978

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze

Contact surface

Ni

Compatible with (details)

Suitable for 0.6 - 0.64 mm wire-wrap pins and 0.6 - 0.7 mm round pins.

Pins per row

2

RoHS-compliant

Yes

Type

731978

Connection

-

Documents & Downloads

Datasheet

Datasheet 731978 731978 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731978 731978 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

Description

Suitable for 0.6 - 0.64 mm wire-wrap pins and 0.6 - 0.7 mm round pins. Part No. 73 19 78-07 alllows pin to pass through.

More interesting products

(*All information is plus legal VAT)