• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76972 LEGO® JURASSIC WORLD™ Raptor: Follow-up chase with the off-road vehicle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® JURASSIC WORLD™

Recommended minimum age

6 years

LEGO parts

285

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Raptor: Follow-up chase with the off-road vehicle

Factory colour

Multicolour

Weight

0.42

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400305 76972 LEGO® JURASSIC WORLD™ Raptor: Follow-up chase with the off-road vehicle

Description

LEGO Jurassic World Raptor: The chase with the off-road vehicle (76972) is an action-packed dinosaur toy that inspires children from the age of 6. The game set is based on the film Jurassic World rebirth and offers many exciting gaming possibilities around Dino, vehicle and miniature figures.

With 285 parts the LEGO kit contains a velociraptor with folding-out mouth, the dinosaur figure Baby Dolores, the minifigures Reuben and Isabella Delgado, a surface-mounted four-terrain vehicle with tracking device as well as a bush with push-button terror function, a great detail for even more ACTION while playing.

Whether you're playing back movie scenes or creating your own stories, this DINO toy promotes fantasy and can be combined with other LEGO Jurassic World kits. The robust design and the moving elements make it an exciting construction toy for DINO fans.

With the LEGO Builder APP the structure becomes an experience , children can view, rotate, store and follow their progress digitally in 3D.

This building model is perfectly suitable as toy boys from 7 years old or girls and of course for all those who love Jurassic World figures.

This text is machine translated.

Features

  • Dinosaur-Toy: Raptor: Follow-up with the ATV is a detailed set that lets children aged 6 years and above experience their enthusiasm for hero stories, dinosaurs and adventures
  • Creative kit: For exciting chase, the DINO toy contains cast LEGO figures, which represent a baby Aquilops and a velociraptor, as well as a jeep and the mini figures Reuben and Isabella
  • Play set with Jurassic World figures and cool features: The Velociraptor can open his mouth, and the bush conceals a shock function that lets the Velociraptor snap out when you press the moving part of the base
  • Building kits for many stories: The detailed game set for the film Jurassic World Rebirth includes a tracking device, a syringe injector, a syringe, a licorice for Dolores and a steak for the Velociraptor
  • LEGO Jurassic World gift for children above 6 years: This set lets children and adults enjoy their enthusiasm for Dino and adventure with cool figures that offers plenty of action fun
  • New building experience: The LEGO Builder APP takes children on an intuitive construction adventure. Children can store sets, track their construction progress and enlarge and rotate 3D views of the models
  • Let children play especially creatively: LEGO Jurassic World kits are designed to inspire children to toys, animals, adventures and nature, promote them in their creativity and develop a talent for storytelling

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.