• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77983 LEGO® JURASSIC WORLD™ Mosaurier attack on the boat; construction toys; game set for role-playing games with 3 mini

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® JURASSIC WORLD™ 77983 Mosaurier attack on the boat; construction toys; game set for role-playing games with 3 minifigures and a DINO figure; gift idea for children aged 7 and over

  • Chick DINO fans with this toy for film in innumerable adventures
  • With toy freighter, helicopter, underwater drone and mosaurians
  • The marine life in this set can open your jaw. Even 3 mini-figures invite you to play
  • Tilting platform, removable cab roof, helicopter cockpit, operating crane
  • The kit is a great birthday or Christmas present for children
  • Get even more fun with other LEGO® Jurassic World Sets available separately
  • Download the LEGO® Builder APP with interactive 3D assembly instructions
  • The cargo catamaran from this 703-piece set is 23 cm long

Technical specifications

Product type

LEGO® JURASSIC WORLD™

Recommended minimum age

7

LEGO parts

703

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Mosaurier attack on the boat; construction toys; game set for role-playing games with 3 minifigures and a DINO figure; gift idea for children aged 7 and over

Factory colour

Multicolour

Material

Plastic

Weight

1.07 kg

UKCA

yes

Number of pieces

703 Stück(e)

Sound effects

no

Package volume

8.771 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.07 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771330 77983 LEGO® JURASSIC WORLD™ Mosaurier attack on the boat; construction toys; game set for role-playing games with 3 mini

Description

High speed is offered! LEGO® Jurassic World Mosaurier Attack on the Boat (77983) is a set for countless adventures. DINO fans aged 7 or over can use this set to play the action scenes from the film Jurassic World: The rebirth. Children can build the Mossaurier and move the jaw, fins and tail of the Dino to attack the drone, helicopter or cargo catamaran with crane and tilting platform. The set also contains 3 minifigures: Dr. Henry Loomis, Zora Bennett and Duncan Kincaid as well as accessories like a lightgun, a harpoon and a remote control for the drone invite you to many exciting adventures. Add this model to other separately available LEGO Jurassic World sets, in order to extend the collection of a child or to let DINO fans play even more creatively. And the easy-to-understand digital building instructions in the LEGO Builder APP make children confident in building. Construction fans can look at 3D-models in the APP and see how far they are with their model. The set consists of 703 parts.

This text is machine translated.

Features

  • TOY DINOSAURS FOR CHILDREN: Mosaurier attack on the boat is a dinosaur toy for exciting scenes from Jurassic World
  • RESCUE THE CATAMARAN: Children can have the Mossaurier hunt on the LEGO boat or protect the freighter with accessories
  • FILMFIGURES: Young fans can play movie scenes with the 3 LEGO minifigures and the toy-mosaurier
  • ACTION PASS AND RESEARCH: Take the drone to water with the crane and search the country with the LEGO helicopter
  • DINOSAUR FOR GIFT: This DINO gift is a popular birthday or Christmas gift for children aged 7 and over
  • MORE SPIESS: Discover further LEGO Jurassic World sets available separately; while playing, children develop creativity and narrative skills
  • USEFUL HELPERS: Discover the digital building instructions in the LEGO Builder APP; fans can enlarge and rotate 3D models

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.