• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76975 LEGO® JURASSIC WORLD™ Escape from the T.Rex

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

LEGO® JURASSIC WORLD™

Recommended minimum age

5 years

LEGO parts

199

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Escape from the T.Rex

Height

260 mm

Length

225 mm

Width

70 mm

Weight

488 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400307 76975 LEGO® JURASSIC WORLD™ Escape from the T.Rex

Description

With this highly detailed LEGO Jurassic World kit children and fans aged 5 years and over can play an exciting film scene from Jurassic World Rebirth or can present their own DINO adventures. Escape from the T.Rex (76975) is an easy-to-build LEGO game set and a great gift for boys and girls aged 5 and over. The set contains a cast T.Rex, which can move arms, legs, tail, head and mouth. Even the two mini figures Teresa Delgado and Xavier Dobbs invite you to play. There is also a shed that can be destroyed, a boat catapult, a boat and a quad for many exciting adventures.

The LEGO Builder APP takes children on an intuitive construction adventure. In the APP you can enlarge and rotate 3D views of the models, save construction models and track the progress of the construction. This construction and play set is a great birthday or Christmas present that makes younger children, who love adventure and dinosaurs, immerse themselves with great enthusiasm in the Jurassic World Universum. For even more fun, these dinosaur figures and models can be combined with other separately available LEGO Jurassic World sets. The game set consists of 199 parts.

This text is machine translated.

Features

  • Dinosaur game set with T.Rex: Escape from the T.Rex is a highly detailed kit that offers fans aged 5 years and above plenty of action fun in the Jurassic World Universum
  • Building toys with dinosaurs: For many exciting adventures, the LEGO Jurassic World set includes a cast T.Rex, which can move legs, arms, tail, head and mouth, as well as the mini figures Teresa Delgado and Xavier Dobbs
  • Lots of cool details from the film: This detailed dinosaur game set for the film Jurassic World Rebirth includes, among other things, a shed with jetty and boat catapult, a small rubber boat and a quad
  • Exciting learning game: The Jurassic World toy also includes a boat catapult to send off the rubber boat, as well as a shed that can be destroyed and rebuilt during the action fun of the T.Rex
  • LEGO Jurassic World gift for children aged 5 and over: This dinosaur toy is a great gift for boys and girls who love adventures with dinosaurs
  • New building experience: The LEGO Builder APP takes children on an intuitive construction adventure. Children can store construction models, track their construction progress and enlarge and rotate 3D views of the models
  • Let children play especially creatively: LEGO Jurassic World sets are designed to inspire children for toy dinosaurs, animals, adventures and nature, promote them in their creativity and develop a talent for storytelling

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.