• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77977 LEGO® JURASSIC WORLD™ Baby dinosaurs: Pteranodon; construction toys; movable pteranodon and a squid; room decorati

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® JURASSIC WORLD™ 77977 Baby dinosaurs: Pteranodon; construction toys; movable pteranodon and a squid; room decoration with cute animals for children aged 7 and over

  • This Cretaceous toy animal is a great eye-catcher for Pteranodon fans
  • The kit includes a baby DINO and a squid made of LEGO® stones
  • The Jurassic World Set for gathering allows animals to develop their caring side in a playful way
  • The figure can move the jaw, head and legs and strike with the wings
  • The DINO model is a great birthday or Christmas gift for children
  • Find other LEGO® Jurassic World Toy Dinosaurs, available separately
  • Download the LEGO® Builder APP with interactive 3D assembly instructions
  • The Baby-Pteranodon from this 373-piece set is 14 cm large

Technical specifications

Product type

LEGO® JURASSIC WORLD™

Recommended minimum age

7

LEGO parts

373

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Baby dinosaurs: Pteranodon; construction toys; movable pteranodon and a squid; room decoration with cute animals for children aged 7 and over

Factory colour

Multicolour

Material

Plastic

Weight

425 g

UKCA

yes

Number of pieces

373 Stück(e)

Sound effects

no

Package volume

3.053 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

425 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771327 77977 LEGO® JURASSIC WORLD™ Baby dinosaurs: Pteranodon; construction toys; movable pteranodon and a squid; room decorati

Description

LEGO® Jurassic World Baby Dinosaur: Pteranodon (77977) is a construction toy that allows animal fans from 7 years of age to develop care. Children can put the parts together and then play with the animals fantastically. At the side of the friendly baby dinosaur you can explore the world of Cretaceous time. The set contains a LEGO stone toy pteranodon and a red squid. The DINO can be placed in different poses, because it can move head, wings and legs. After playing games, fans can exhibit the prehistoric animal on the shelf or on the children's desk. This DINO arouses the creativity of young construction fans, supplements other separately available LEGO Jurassic World sets for collection and offers many options for playing and exhibition. And the easy-to-understand digital building instructions in the LEGO Builder APP make children confident in building. Construction fans can look at 3D-models in the APP and see how far they are with their model. The set consists of 373 parts.

This text is machine translated.

Features

  • TOY PTERANODON FOR CHILDREN: This creative and highly detailed figure for playing and displaying allows children to discover their enthusiasm for prehistoric Cretaceous animals
  • BUILD A DINO MODEL: With baby dinosaurs: Pteranodon (77977) and the red squid, children can practice building and then marvel at the DINO with all its details
  • VERSATILE AND CREATIVE GAMING EXPERIENCE: The cute DINO and an octopus invite you to a variety of role playing games. Let the baby-pteranodon hunt the squid
  • MOVING ANIMAL, COOL ROOM DECORATION: The figure can move the jaw, head and legs and strike with the wings. Put the baby pteranodon into different poses and place it on a shelf or desk
  • DINOSAUR TO GIVE AWAY: This baby-pteranodon is a great birthday or Christmas present for children aged 7 and over who love animals and nature
  • COLLECT KITS: View other LEGO® Jurassic World toys available separately to help children enjoy their dino enthusiasm. When playing with the model, they become creative and develop narrative skills
  • HELPFUL HELPER: Discover the digital 3D building instructions in the LEGO® Builder APP, which let children develop new skills. The APP lets fans store sets, enlarge and rotate 3D models, and see how far they are
  • DIMENSIONS: The Baby-Pteranodon from this 373-piece set is 14 cm large, 20 cm long and 17 cm wide

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.