• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76976 LEGO® JURASSIC WORLD™ Spinosaurier & Quetzalcoatlus: Helicopter application

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® JURASSIC WORLD™

Recommended minimum age

8 years

LEGO parts

984

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Spinosaurier & Quetzalcoatlus: Helicopter application

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400308 76976 LEGO® JURASSIC WORLD™ Spinosaurier & Quetzalcoatlus: Helicopter application

Description

LEGO Jurassic World Spinosaurier & Quetzalcoatlus: Helicopter use (76976) is an exciting dinosaur toy for children aged 8 and above, which promises many hours of action-packed gaming pleasure. Inspired by Jurassic World Rebirth, the LEGO game set offers numerous elements for creative adventures around two impressive dinosaur figures.

The movable spinosaurier can move legs, arms, head, mouth and tail while the Quetzalcoatlus can hit his wings and open his mouth. The Jurassic World toy is complemented by an old temple with a waterfall, a trap with falling axes, collapsing columns and a Nest with eggs.

In addition to the Dino, the set contains four LEGO minifigures: Martin Krebs, Zora Bennett, Duncan Kincaid and Dr. Henry Loomis, as well as accessories such as a truck, a helicopter, a syringe case and three syringes.

The extensive building toy invites children to invent their own stories or to recreate film scenes. Through the possibility to combine the set with other LEGO Jurassic World kits, the world of gaming grows with every model.

The LEGO Builder APP makes the setup interactive; children can rotate models in 3D, track the construction progress and store their construction kits digitally.

The building model is also suitable as a great gift for children above 8 years.

This text is machine translated.

Features

  • Spinosaurians and Quetzalcoatlus - 2 toy dinosaurs for children: Spinosaurians & Quetzalcoatlus: Helicopter use offers boys and girls from 8 years of age who are enthusiastic about dinosaurs a lot of play possibilities with the two figures
  • Several toys for Jurassic World Rebirth in 1 LEGO box: 2 cast DINO minifigures – a spinosaurist and a quetzalcoatlus –, 4 figures, an antique temple, a helicopter, a truck and many details invite you to play
  • Interactive building model: In addition to the two Dino's, this LEGO Jurassic World kit includes a temple with Nest, climbing wall, waterfall and 2 entrances as well as a helicopter and a truck
  • Exciting learning toys: The toy dinosaurs can move their limbs and mouths and one can let the temple columns collapse and open the waterfall. If one pulls at the chain of the temple wall, a trap is activated
  • LEGO Jurassic World gift for fans aged 8 and over: Numerous features make this child's toy a great gift for boys and girls, who can use this toy to fully experience their enthusiasm for dinosaurs and adventures
  • New building experience: The LEGO Builder APP takes children on an intuitive construction adventure. Children can store sets, track their construction progress and enlarge and rotate 3D views of the models
  • Create the creativity: LEGO Jurassic World sets are designed to inspire children for dinosaurs, animals, adventures and nature, to promote them in their creativity and to develop important skills

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.