• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

8660045 Rittal Content: 1 pc(s)

Packaging type
Package
Product type
Cover sheet
Manufacturer part #
8660.045
Factory colour
Black
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Cover sheet

Manufacturer part #

8660.045

Factory colour

Black

Content

1 pc(s)

Height

200 mm

Type

8660045

Depth

0 mm

Material

Steel

Weight

0.000

Black

0

Base side set

200 mm

0 mm

0 t

0 mm

1000 mm

Steel

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016110 8660045 Rittal Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)