• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon PICO-APL1-A11-F0A3 AAEON PICO-APL1 8 GB 2 x

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Concurrent Displays: 2
  • Other Features: DI/O x4
  • Microarchitecture: Apollo Lake
  • Power Supply: Mating Connector: Terminal Block, 2-Pin
  • Base Power (TDP): 6 W
  • RAM: Slots: SODIMM (DDR3L 1866 max. 8 GB)
  • Expansion Slots: mPCIe (halfsize), BIO
  • Expansion Slots: mPCIe: halfsize
  • Expansion Slots: Others: BIO
  • Storage: 2,5“ SSD Interface: 1 (SATA)
  • Storage: mSATA Slot: fullsize
  • Storage Interfaces: mSATA (fullsize), SATA
  • Display Interfaces: Int.: LVDS 24bit 2Ch
Product type

SBC

Type

AAEON PICO-APL1

Processor

Intel Celeron N3350

Processor cores (No.)

2 x

8 GB

Memory type

DDR3

Internal ports

mSATA

External ports

Screw terminal

Engineering Series Name

PICO-APL1

Cooling

Passive

Operating voltage

12 V DC

CPU turbo clock speed (max.)

2.4 GHz

CPU

Intel Celeron N3350

CPU speed

1.1 GHz

Interfaces

GbE, USB 3.2 Gen 1x1 x2, USB 2.0, RS-232, RS-232/422/485, Line Out, , LVDS 24bit 2Ch, HDMI, HDMI

Max. temperature

+60 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3639389 Aaeon PICO-APL1-A11-F0A3 AAEON PICO-APL1 8 GB 2 x

User & Safety Instructions

User & Safety Instructions 3639389 Aaeon PICO-APL1-A11-F0A3 AAEON PICO-APL1 8 GB 2 x

Description

PICO-APL1-A11-F0A3 ;Pico-ITX Intel Celeron N3350 0…60°C

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)