• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon PICO-KBU4-A10-0002 16 GB 2 x

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 899.00 / piece)
€ 899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Concurrent Displays: 2
  • Other Features: 2x DI 2x DO
  • Microarchitecture: Kaby Lake-U
  • Base Power (TDP): 15 W
  • RAM: Slots: 0/16GB 2133 DDR4 SODIMM
  • Expansion Slots: M.2 2230 Ekey, LPC
  • Storage Interfaces: M.2 2242 Bkey, SATA
Product type

SBC

Processor cores (No.)

2 x

16 GB

Memory type

DDR4

Internal ports

M.2

Engineering Series Name

PICO-KBU4

Operating voltage

12 V DC

CPU

Intel Core i3-7100U

CPU speed

2.4 GHz

Interfaces

GbE x2, USB 3.2 Gen 1 x2, USB 2.0 x2, RS-232, RS232/422/485, Line Out, , LVDS 18/24bit 2Ch, HDMI,

Max. temperature

+60 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3639388 Aaeon PICO-KBU4-A10-0002 16 GB 2 x

User & Safety Instructions

User & Safety Instructions 3639388 Aaeon PICO-KBU4-A10-0002 16 GB 2 x

Description

PICO-KBU4-A10-0002 ;Pico-ITX Intel i3-7100U w/o RAM 0…60°C

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)