SBC
4 x
8 GB
eMMC
Ubuntu
64 GB
82.00 mm
50.00 mm
1.00 mm
uCOM-ADN
5 V DC
Intel Atom x7425E
1.5 GHz
2,5 Gb, PHY x2, 3.2 Gen2x1 x2, 2.0 x6, I2C|SMBus|SPI x2|UART (Rx, Tx) x2|UART (Rx, Tx, RTS, CTS) x2, HDA, , , DP x2
LPDDR5 RAM
+85 °C
-40 °C
Datasheet 3639393 Aaeon uCOM-ADNW2-B10-0003 8 GB 4 x
User & Safety Instructions 3639393 Aaeon uCOM-ADNW2-B10-0003 8 GB 4 x
The necessary accessories are required to use the article as described.