• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aaeon uCOM-IMX93-A10-0002 2 GB 4 x

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Microarchitecture: ARM Cortex-A55 + Cortex M33
  • OS support: Yocto 5.0
  • Display Interfaces: Int.: LVDS 18/24bit 1Ch
Product type

SBC

Processor

ARM Cortex-A55

Processor cores (No.)

4 x

2 GB

Memory type

eMMC

Memory capacity

2 GB

Length

82.00 mm

Width

50.00 mm

Height

1.00 mm

Engineering Series Name

uCOM-IMX93

Operating voltage

3.3 V DC

5.25

CPU

NXP i.MX93

CPU speed

1.7 GHz

Interfaces

1 Gb, PHY x2, 2.0 x4|2.0 OTG, CAN 2.0 FD x2|I2C x4|SPI x2|UART (Rx, Tx) x2|UART (Rx, Tx, RTS, CTS) x2, I2S, , , HDMI

RAM type

LPDDR4 RAM

Max. temperature

+85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3639394 Aaeon uCOM-IMX93-A10-0002 2 GB 4 x

User & Safety Instructions

User & Safety Instructions 3639394 Aaeon uCOM-IMX93-A10-0002 2 GB 4 x

Description

uCOM-IMX93-A10-0002 ;SMARC NXP i.MX93 2GB LPDDR4 2133 16GB eMMC -40…85°C

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)