• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SBV010341R1211 LS32P41B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB 1SBV010341R1211 LS32P41B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Packaging type

Piece

Product type

Limit switch

Connection

Screws

Operation type

Lever

Switching voltage

400 V AC

Switching current (max.)

1.8 A

Contact type

1 maker

1 breaker

Contact opening

Sprungkontakt

Functions

momentary

Weight

100 g

IP65

Thread size

M16

Durability

15 million cycles

Material

Plastic

Dim. (add. text)

Casing

Width

30 mm

Type

LS32P41B11

Content

1 pc(s)

Dim

(L x W x H) 100 cm x 30 mm x 80 mm (Casing)

RoHS-compliant

Yes

Height

80 mm

Length

100 cm

Depth

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 702911 ABB 1SBV010341R1211 LS32P41B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702911 ABB 1SBV010341R1211 LS32P41B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)

Conformity certificate

Conformity certificate 702911 ABB 1SBV010341R1211 LS32P41B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)

Description

Position switches for monitoring the presence/absence, positioning, and travel limit, as well as objects Transfer/payment. The switch provides protection against electromagnetic interference.

This text is machine translated.

Hints

Approvals: CE, UL, CSA.

More interesting products

(*All information is plus legal VAT)