Piece
Limit switch
Screws
Steel lever (straight)
400 V AC
1.8 A
1 maker
1 breaker
Sprungkontakt
momentary
IP65
M16
15 million cycles
Plastic
Casing
30 mm
LS32P71B11
1 pc(s)
(W x H x D) 30 x 80 x 30 mm (Casing)
Yes
80 mm
30 mm
Datasheet 702914 ABB 1SBV010371R1211 LS32P71B11 Limit switch 400 V AC 1.8 A Steel lever (straight) momentary IP65 1 pc(s)
User & Safety Instructions 702914 ABB 1SBV010371R1211 LS32P71B11 Limit switch 400 V AC 1.8 A Steel lever (straight) momentary IP65 1 pc(s)
Conformity certificate 702914 ABB 1SBV010371R1211 LS32P71B11 Limit switch 400 V AC 1.8 A Steel lever (straight) momentary IP65 1 pc(s)