• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2069 Flush mount Motion detector 180 ° Bronze IP20

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Detection angle

180°

8 m

Mounting type

Flush mount

Twilight settings

5 lx

Time settings

10

Factory colour

Bronze

IP20

Height

43831 mm

Dim

Description

For automatic switching of consumers depending on movement and brightness.for recording with animal cutting.for relay use 6401 U-102, 6402 U and 6812 U-101.for MOS-FET use 6804 U-101.for dimmer use 6593 U.for extension use 6

This text is machine translated.