• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2078 Flush mount Motion detector 180 ° Pure white (RAL 9010), White IP20

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Detection angle

180°

8 m

Mounting type

Flush mount

Time settings

32

Factory colour

Pure white (RAL 9010)

White

IP20

Height

43831 mm

UKCA

yes

Description

For automatic switching of consumers depending on movement and brightness.for recording with animal cutting.for relay use 6401 U-102, 6402 U and 6812 U-101.for MOS-FET use 6804 U-101.for dimmer use 6593 U.for extension use 6

This text is machine translated.