• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2120 Flush mount Motion detector 180 ° White aluminium (RAL 9006), Titanium IP20

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Detection angle

180°

8 m

Mounting type

Flush mount

Twilight settings

5 lx

Time settings

10

Factory colour

White aluminium (RAL 9006)

Titanium

IP20

Height

43831 mm

Dim

Description

For automatic switching of consumers depending on movement and brightness.for recording with animal cutting.for relay use 6401 U-102, 6402 U and 6812 U-101.for MOS-FET use 6804 U-101.for dimmer use 6593 U.for extension use 6

This text is machine translated.