• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2331 Surface-mount Motion detector 220 ° Brown, Chocolate brown IP55

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Detection angle

220°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Twilight settings

0.5 lx

Time settings

10

Factory colour

Brown

Chocolate brown

IP55

Weight

0.23

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333633 ABB 2CKA006800A2331 Surface-mount Motion detector 220 ° Brown, Chocolate brown IP55

Description

Electronic motion detector for detecting heat movements.with detection and mode display.with ground and rear field monitoring.with level compensation: +/- 30°.with profile lens for best detection.Detection sensitivity can be selected in 3 stages.via

This text is machine translated.