• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 7TAG009270R0052 TY25M-10 Cable tie 186 mm 4.7 mm White 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
186 mm
Cable tie width
4.7 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

White

Cable tie length

186 mm

Cable tie width

4.7 mm

Gearing

Inside

Halogen-free

No

Material

Plastic

Fire protection properties

V2

Manufacturer part #

7TAG009270R0052

Minimum holding force

220 N

Mounting Ø (max.)

48 mm

Type

TY25M-10

White

Internal toothing

FALSE

186 mm

None

Polyamide (PA)

Plastic

V2

1.1 mm

FALSE

FALSE

Steel nose

48 mm

FALSE

FALSE

4.7 mm

FALSE

220 N

Documents & Downloads

Datasheet

Datasheet 3112734 ABB 7TAG009270R0052 TY25M-10 Cable tie 186 mm 4.7 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112734 ABB 7TAG009270R0052 TY25M-10 Cable tie 186 mm 4.7 mm White 1 pc(s)

Description

The white Ty-Rap steel nose cable tie made of polyamide 6.6 is available in several lengths and widths and different tensile strengths. This series is mainly suitable for applications in the interior. The corrosion-resistant, anti-magnetic steel nose from the stainless steel type 316 in the cable tie head guarantees the strongest and most secure hold, which can be found in the market. The powerful and reliable Ty-Rap can be used under the harshest conditions, such as under vibrations, heat or cold. The rounded edges and contours of the head and binder ensure user-friendly handling and prevent damage to the insulation of cables and wires due to sharp edges or toothing. In addition, the smooth body without grid teeth or grooves reduces the number of areas under strain. The easy tab on the inside of the tape ensures a secure fit of the cable binder. A wide range of accessories complement the range.

This text is machine translated.