• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 7TCG009330R0027 TY523MR-NDT Cable tie 92 mm 2.4 mm Blue 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
92 mm
Cable tie width
2.4 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Blue

Cable tie length

92 mm

Cable tie width

2.4 mm

Material

Plastic

Manufacturer part #

7TCG009330R0027

Minimum holding force

50 N

Type

TY523MR-NDT

Blue

92 mm

Polyamide (PA)

Plastic

Other

2.4 mm

50 N

Documents & Downloads

Datasheet

Datasheet 3112775 ABB 7TCG009330R0027 TY523MR-NDT Cable tie 92 mm 2.4 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112775 ABB 7TCG009330R0027 TY523MR-NDT Cable tie 92 mm 2.4 mm Blue 1 pc(s)

Description

The detectable Ty-Rap steel-nose cables can be identified by metal detectors and X-ray equipment. In addition, the blue color simplifies the visual recognition. Therefore, this series is suitable for applications such as in the food and pharmaceutical industries. The corrosion-resistant, anti-magnetic steel nose from the stainless steel type 316 in the cable tie head guarantees the strongest and most secure hold, which can be found in the market. The powerful and reliable Ty-Rap can be used under the harshest conditions, such as under vibrations, heat or cold. The rounded edges and contours of the head and binder ensure user-friendly handling and prevent damage to the insulation of cables and wires due to sharp edges or toothing. In addition, the smooth body without grid teeth or grooves reduces the number of areas under strain. The easy tab on the inside of the tape ensures a secure fit of the cable binder. A wide range of accessories complement the range.

This text is machine translated.