• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CB5-10 Contact module 1 pc(s) 1 maker

Product type
Contact module
Contact type
1 maker
Type
CB5-10
Current load
3 A
No. of pins
1-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contact module

Type

CB5-10

Current load

3 A

Contact type

1 maker

No. of pins

1-pin

Auxiliary contact type

1 maker

Mounting type

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318443 ABB CB5-10 Contact module 1 pc(s) 1 maker

User & Safety Instructions

User & Safety Instructions 2318443 ABB CB5-10 Contact module 1 pc(s) 1 maker

Description

CB5-10 pulse contact block 1-pole

This text is machine translated.

What kind of Circuit Breakers are you looking for?