• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB SK1-02 Contact module 2 pc(s) 2 breakers

Product type
Contact module
Contact type
2 breakers
Type
SK1-02
Control voltage range
Adjustment range (amperage)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contact module

Type

SK1-02

Control voltage range
Adjustment range (amperage)
Current load

4 A

Contact type

2 breakers

Mounting type

Screws

Dim
Content

2 pc(s)

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 2641033 ABB SK1-02 Contact module 2 pc(s) 2 breakers

User & Safety Instructions

User & Safety Instructions 2641033 ABB SK1-02 Contact module 2 pc(s) 2 breakers

Description

SK1-02 Signal contact 2Ö

This text is machine translated.

What kind of Circuit Breakers are you looking for?