• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB SK1-11K Contact module 1 pc(s) 1 maker, 1 breaker

Product type
Contact module
Contact type
1 maker
1 breaker
Connection
Push-in connector
Type
SK1-11K
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contact module

Type

SK1-11K

Current load

4 A

Contact type

1 maker

1 breaker

Mounting type

Spring-loaded connector

Connection

Push-in connector

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2319437 ABB SK1-11K Contact module 1 pc(s) 1 maker, 1 breaker

User & Safety Instructions

User & Safety Instructions 2319437 ABB SK1-11K Contact module 1 pc(s) 1 maker, 1 breaker

Description

SK1-11K signal contact 1S+1NC with push-in terminals,

This text is machine translated.

What kind of Circuit Breakers are you looking for?