• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB SK40010-LSA Contact module 1 pc(s) 1 maker Piece

Product type
Contact module
Contact type
1 maker
Connection
Clamp
Packaging type
Piece
Type
SK40010-LSA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contact module

Type

SK40010-LSA

Current load

2 A

Contact type

1 maker

Auxiliary contact type

1 maker

Mounting type

Screws

Features

+ test button

Connection

Clamp

Content

1 pc(s)

Side mounting

Screw connection

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324068 ABB SK40010-LSA Contact module 1 pc(s) 1 maker Piece

User & Safety Instructions

User & Safety Instructions 2324068 ABB SK40010-LSA Contact module 1 pc(s) 1 maker Piece

Description

The auxiliary and signal contacts are mounted on the left-hand side of the circuit breaker and on the right-hand side of the protective devices. There is a version with integrated contacts for auxiliary and signal contacts that are fed in VIA SMISSLINE auxiliary power rails LA or LB. In addition, conventional infeed via terminals is also possible. The auxiliary contact operates in the same way as the main contacts. The signal contact only works with electrical tripping. This can be simulated with the test button. After each tripping operation, the signal contact must be returned to the initial position with the orange reset button. The auxiliary and signal contacts with 1S and 1NC and the connection base are supplied with a contact piece for direct contact on a Smissline TP socket. The signal contact group alarm, such as auxiliary and signal contacts with 2S and 2NC, have two contact pieces. Signal contact, collective alarm with contact via auxiliary busbars LA, LB: This mounting element can be used to implement a cost-effective collective alarm solution without additional wiring.

This text is machine translated.

What kind of Circuit Breakers are you looking for?