• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB SK1-11 Contact module 2 pc(s) 1 maker, 1 breaker

Product type
Contact module
Contact type
1 maker
1 breaker
Type
SK1-11
Control voltage range
Adjustment range (amperage)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contact module

Type

SK1-11

Control voltage range
Adjustment range (amperage)
Current load

4 A

Contact type

1 maker

1 breaker

Mounting type

Screws

Dim
Content

2 pc(s)

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 2640775 ABB SK1-11 Contact module 2 pc(s) 1 maker, 1 breaker

User & Safety Instructions

User & Safety Instructions 2640775 ABB SK1-11 Contact module 2 pc(s) 1 maker, 1 breaker

Description

SK1-11 SIGNAL CONTACT 1S+1Ö

This text is machine translated.

What kind of Circuit Breakers are you looking for?