• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-IVN.P Monitoring relay

Product type
Monitoring relay
Type
CM-IVN.P
Dim
(W x H) 45 mm x 85.6 mm
Width
45 mm
Height
85.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-IVN.P

Product type

Monitoring relay

Dim

(W x H) 45 mm x 85.6 mm

Width

45 mm

Height

85.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330143 ABB CM-IVN.P Monitoring relay

User & Safety Instructions

User & Safety Instructions 2330143 ABB CM-IVN.P Monitoring relay

Description

The high reliability of IT systems is ensured by continuous insulation monitoring. Insulation monitoring detects developing insulation faults and immediately reports that the value has fallen below the minimum. This prevents business interruption due to a second, more severe insulation fault. ABB developed a completely new insulation monitoring device series for AC, DC or AC/DC IT systems up to 690 V AC or 1000 V DC. With only 4 devices, most standard applications can be operated. In addition, a version for solar applications with increased leakage capacity has been added.

This text is machine translated.