• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-MPS.11S 1SVR730885R1300 Monitoring relay

Product type
Monitoring relay
Type
CM-MPS.11S
Dim
(W x H) 22.5 mm x 85.6 mm
Width
22.5 mm
Height
85.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-MPS.11S

Product type

Monitoring relay

Dim

(W x H) 22.5 mm x 85.6 mm

Width

22.5 mm

Height

85.6 mm

22.5

78 mm

100 mm

FALSE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330390 ABB CM-MPS.11S 1SVR730885R1300 Monitoring relay

User & Safety Instructions

User & Safety Instructions 2330390 ABB CM-MPS.11S 1SVR730885R1300 Monitoring relay

Description

With the three-phase monitoring relays CM series a reliable and continuous monitoring of a three-phase network, the trouble-free and economical operation of machines and systems can be guaranteed. Therefore, THE THREE-phase monitoring relays of THE CM series monitor the phase voltages, the phase sequence, the phase asymmetry, the presence of all phases as well as the neutral conductor as required.

This text is machine translated.