• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-MPS.21S 1SVR730885R3300 Monitoring relay

Product type
Monitoring relay
Type
CM-MPS.21S
Probe inputs
Phasenspannungen. die Phasenfolge. die Phasenasymmetrie. das Vorhandensein aller Phasen sowie den Neutralleiter
Dim
(W x H x D) 22.5 x 103.7 x 150 mm
Weight
1000 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-MPS.21S

Product type

Monitoring relay

Probe inputs

Phasenspannungen. die Phasenfolge. die Phasenasymmetrie. das Vorhandensein aller Phasen sowie den Neutralleiter

Dim

(W x H x D) 22.5 x 103.7 x 150 mm

Weight

1000 g

Width

22.5 mm

Height

103.7 mm

Depth

150 mm

22.5

78 mm

100 mm

FALSE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327744 ABB CM-MPS.21S 1SVR730885R3300 Monitoring relay

User & Safety Instructions

User & Safety Instructions 2327744 ABB CM-MPS.21S 1SVR730885R3300 Monitoring relay

Description

With the three-phase monitoring relays CM series a reliable and continuous monitoring of a three-phase network, the trouble-free and economical operation of machines and systems can be guaranteed. Therefore, THE THREE-phase monitoring relays of THE CM series monitor the phase voltages, the phase sequence, the phase asymmetry, the presence of all phases as well as the neutral conductor as required.

This text is machine translated.