• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E236-US2 Monitoring relay

Product type
Monitoring relay
Operating voltage
250 V AC
Type
E236-US2
Probe inputs
3N. 400/230 V
Dim
(L x W x H) 400 cm x 300 mm x 87 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

E236-US2

Product type

Monitoring relay

Probe inputs

3N. 400/230 V

Operating voltage

250 V AC

Dim

(L x W x H) 400 cm x 300 mm x 87 mm

Weight

1000 g

Width

300 mm

Height

87 mm

Length

400 cm

Depth

400 mm

35

85 mm

58 mm

FALSE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319567 ABB E236-US2 Monitoring relay

User & Safety Instructions

User & Safety Instructions 2319567 ABB E236-US2 Monitoring relay

Description

The green LED lights up when the supply voltage is applied. If each phase voltage exceeds 195 V (US1) or exceeds the preset threshold value (US2) with respect to the neutral conductor including hysteresis when the device is switched on, the relay immediately switches to the working position. The yellow LED lights up. If at least one phase voltage falls below the threshold, the relay returns to its normal position and the yellow LED goes out. If phase 2 also fails, the green LED also goes out. The neutral conductor must be connected!

This text is machine translated.