• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB HSB 750 Heatshrink w/o adhesive Black 19.10 mm 9.50 mm Shrinkage:2:1 5 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
19.10 mm
Nominal diameter (post-shrinkage)
9.50 mm
Heatshrink features
Thin-walled
Chemical-resistant
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.40)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink Shrink-Kon ® without adhesive 2:1

  • 5 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 19.10 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

19.10 mm

Nominal diameter (post-shrinkage)

9.50 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Thin-walled

Chemical-resistant

Content

5 m

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

HSB 750

Halogen-free

No

RoHS-compliant

Yes

Type

HSB 750

Documents & Downloads

Datasheet

Datasheet 545489 ABB HSB 750 Heatshrink w/o adhesive Black 19.10 mm 9.50 mm Shrinkage:2:1 5 m

Description

Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)