






Cable tie
1000 pc(s)
Ecru
186 mm
4.80 mm
Metal latch
Inside
+85 °C
-40 °C
Polyamide 6.6
UL94 V2.
45 mm
TYB25M
Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
220 N
TYB25M
UV resistant
-40 - +85 °C
not relevant
User & Safety Instructions 544817 ABB TYB25M TYB25M Cable tie 186 mm 4.80 mm Ecru Metal latch 1000 pc(s)
€ 120.98€ 117.98*
The necessary accessories are required to use the article as described.