

Wall-mount enclosure
12
Yes
3
Cavity wall
310 mm
570 mm
(W x H x D) 310 x 570 x 88 mm
88 mm
1 pc(s)
Hollow wall
White
344 mm
TRUE
624 mm
99 mm
9016
FALSE
90 mm
3
585 mm
None
330 mm
FALSE
FALSE
76 mm
FALSE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3459620 ABN A36HWX A36HWX Wall-mount enclosure Cavity wall No. of partitions = 12 No. of rows = 3 Content 1 pc(s)