• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN A36UPX Wall-mount enclosure Flush mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)

Product type
Wall-mount enclosure
No. of partitions
12
No. of rows
3
Mounting type
Flush mount
Width
330 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

12

with PE and N terminals

Yes

No. of rows

3

Mounting type

Flush mount

Width

330 mm

Height

585 mm

Dim

(W x H x D) 330 x 585 x 90 mm

Depth

90 mm

Content

1 pc(s)

Flush mounted (plaster)

White

344 mm

TRUE

624 mm

99 mm

9016

FALSE

90 mm

3

585 mm

None

330 mm

FALSE

FALSE

76 mm

FALSE

Plastic

12

Other

IP30

FALSE

FALSE

With notch

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459628 ABN A36UPX Wall-mount enclosure Flush mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)

Description

Wall box UP,niche dimensions BxHxT (mm) 330 X585 x90,TE each 18mm 36,series 3,wall box,protective insulation II,protection type: IP30,For devices up to 63?A,simplest change of door stop without dismantling of the cover frame,flat door lock with snap technology,easy exchange against a lock,suitable for mounting devices up to 70mm depth,color: RAL 9016 (traffic white), built according to DIN VDE 0603-1,DIN 43871,wall box:,wall box,from plastic,mounting hooks (HW),nail plate (UP),plaster mounting plate,installation set:,support frame with device mounting rail,device cover,frame with full door and plaster balance,N/PE-plug terminals,N-FI-extension clamp (in 2-,3- and 4-row distributor with labels and circuit diagrams), pictogram

This text is machine translated.