• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN A48HWX A48HWX Wall-mount enclosure Cavity wall No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Image similar
Product type
Wall-mount enclosure
No. of partitions
48
No. of rows
4
Mounting type
Cavity wall
Width
310 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

48

with PE and N terminals

Yes

No. of rows

4

Mounting type

Cavity wall

Width

310 mm

Height

695 mm

Dim

(W x H x D) 310 x 695 x 88 mm

Depth

88 mm

Content

1 pc(s)

Hollow wall

White

344 mm

TRUE

749 mm

99 mm

9016

FALSE

90 mm

4

710 mm

None

330 mm

FALSE

FALSE

76 mm

FALSE

Plastic

12

Other

IP30

FALSE

FALSE

With notch

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459617 ABN A48HWX A48HWX Wall-mount enclosure Cavity wall No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Description

Wall box HW, cut-out dimensions BxHxT (mm) 310 X695 x88, TE each 18mm 48, series 4, wall box, protective insulation II, protection class: IP30, for devices up to 63A, simplest change of door stop without dismantling the cover frame, flat door lock with snap technology, easy exchange against a lock, suitable for mounting devices up to 70mm depth, color: RAL 9016 (traffic white), built according to DIN VDE 0603-1,DIN 43871,wall box:,wall box,from plastic,mounting hooks (HW),nail plate (UP),plaster mounting plate,installation set:,support frame with device mounting rail,device cover,frame with full door and plaster balance,N/PE-plug terminals,N-FI-extension clamp (in 2-,3- and 4-row distributor with labels and circuit diagrams), pictogram

This text is machine translated.