• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN DIM, CV, 11,5V AC, 150 W, IP67 LED transformer 7500 - 12500 mA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIM, CV, 11,5V AC, 150 W, IP67

  • 7500 - 12500 mA

Technical specifications

  • Operating mode: Voltage constant
  • Output voltage 11.5 V/AC
  • Dimmable: Yes
  • Control technology: Phase control dimmer
  • Number of channels: 1
Product type

LED transformer

Dim

(W x H x D) 93 x 78 x 130 mm

Factory colour

Black

Max. output current

12500 mA

Output current (max.) - rounded

12.5 A

IP67

Output current (min.)

7500 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Width

93 mm

Height

78 mm

Depth

130 mm

Material

Plastic

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3410301 ABN DIM, CV, 11,5V AC, 150 W, IP67 LED transformer 7500 - 12500 mA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3410301 ABN DIM, CV, 11,5V AC, 150 W, IP67 LED transformer 7500 - 12500 mA 1 pc(s)

Warranty Terms

Warranty Terms 3410301 ABN DIM, CV, 11,5V AC, 150 W, IP67 LED transformer 7500 - 12500 mA 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.