• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN DIM, CV, 11,5V AC, 200 W, IP20 LED transformer 10000 - 16660 mA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ABN, power supply (CV, AC) dimmable, ABN transformer, DIM, CV, 11,5V AC, 200 W, IP20, VOLTAGE CONSTANCY

  • 10000 - 16660 mA

Technical specifications

  • Operating mode: Voltage constant
  • Output voltage 11.5 V/AC
  • Dimmable: Yes
  • Control technology: Phase control dimmer
  • Number of channels: 1
Product type

LED transformer

Dim

(W x H x D) 88 x 88 x 130 mm

Factory colour

White

Max. output current

16660 mA

Output current (max.) - rounded

16.66 A

IP20

Output current (min.)

10000 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Width

88 mm

Height

88 mm

Depth

130 mm

Material

Plastic

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410294 ABN DIM, CV, 11,5V AC, 200 W, IP20 LED transformer 10000 - 16660 mA 1 pc(s)

Warranty Terms

Warranty Terms 3410294 ABN DIM, CV, 11,5V AC, 200 W, IP20 LED transformer 10000 - 16660 mA 1 pc(s)

Description

Wound, vacuum potted and therefore very robust transformers, dimmable with phase section dimmer. Conventional transformers should min. To 50% to ensure the optimum functioning of the bulb. These transformers have a thermo switch. Transformers starting from 150VA have an additional fuse.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.