User & Safety Instructions 3457965 ABN MFS55903 Busbar module flat 5FB/5RE 185mm for CU 30x10 - 60x10mm, 3-pin, EBM 150mm Busbar module 1 pc(s)
Description
Busbar kits with 4 busbar supports, 1250 mm width, for flat modules with busbar carrier FST903N and console FSK903FN (N + PE see above),Height 750 1000 mm,Rated current (A) 630-1200,Copper size L1-3 without,Pole number 3,VPE 1,Busbar-kits,185 mm Rail distance for NH-fuse-bus-operated busbar strips,Shared rail kit in flat or low profile form for installation in module kits and mounting on the frame (ST),Prepared for the assembly of ABN NH-NH-3, NH00, N bus-bus-mounted busbar systems and busbar assemblies with 340 mm busbar assemblies and busbar assemblies (5-pole):,N: FST901N,PE: FST601N,Used busbar carrier at 630 A-kits (5-pole):,N: FST601N,PE: FST601N,Mounting dimension 150 mm,Suitable for NH-fuse switch panels,size NH00 und NH1-3,
Busbar kits with 4 busbar supports, 1250 mm width, for flat modules with busbar carrier FST903N and console FSK903FN (N + PE see above),Height 750 1000 mm,Rated current (A) 630-1200,Copper size L1-3 without,Pole number 3,VPE 1,Busbar-kits,185 mm Rail distance for NH-fuse-bus-operated busbar strips,Shared rail kit in flat or low profile form for installation in module kits and mounting on the frame (ST),Prepared for the assembly of ABN NH-NH-3, NH00, N bus-bus-mounted busbar systems and busbar assemblies with 340 mm busbar assemblies and busbar assemblies (5-pole):,N: FST901N,PE: FST601N,Used busbar carrier at 630 A-kits (5-pole):,N: FST601N,PE: FST601N,Mounting dimension 150 mm,Suitable for NH-fuse switch panels,size NH00 und NH1-3,
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?