• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MFS58905 Busbar module flat 5FB/8RE 185mm for Cu 40x10 - 60x10mm, 5p, EBM 150mm Busbar module 1 pc(s)

Product type
Busbar module
Content
1 pc(s)
Width
1246 mm
Height
1078 mm
Depth
147 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar module

Content

1 pc(s)

1246 mm

1078 mm

147 mm

FALSE

FALSE

0

0

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457969 ABN MFS58905 Busbar module flat 5FB/8RE 185mm for Cu 40x10 - 60x10mm, 5p, EBM 150mm Busbar module 1 pc(s)

Description

Busbar kits with 4 busbar supports, 1250 mm width, for flat modules with busbar carrier FST903N and console FSK903FN (N + PE see above),Height 1050   1000 mm,Rated current (A) 630-1200,Copper size L1-3 without,Pole number 5,VPE 1,Busbar-kits,185 mm Rail distance for NH-fuse-bus-operated busbar strips,Shared rail kit in flat or low profile form for installation in module kits and mounting on the frame (ST),Prepared for the assembly of ABN NH-NH-3, NH00, N bus-bus-mounted busbar systems and busbar assemblies with 340 mm busbar assemblies and busbar assemblies (5-pole):,N: FST901N,PE: FST601N,Used busbar carrier at 630 A-kits (5-pole):,N: FST601N,PE: FST601N,Mounting dimension 150 mm,Suitable for NH-fuse switch panels,size NH00 und NH1-3,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?