• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MFSC13645 Busbar module flat 1FB/3RE 60mm with CU 30x5mm, 5-pin, EBM 32mm Busbar module 1 pc(s)

Image similar
Product type
Busbar module
Content
1 pc(s)
Width
246 mm
Height
337 mm
Depth
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar module

Content

1 pc(s)

246 mm

337 mm

45 mm

FALSE

FALSE

0

0

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457938 ABN MFSC13645 Busbar module flat 1FB/3RE 60mm with CU 30x5mm, 5-pin, EBM 32mm Busbar module 1 pc(s)

Description

Busbar kits with 2 busbar carriers,250 mm wide,design for flat module with busbar carrier FST603N (L1-L3),FST601N (N + PE),height 450 mm,rated current (A) 440 (379) ,copper size L1-3 30  x 5 mm,pin 32/70,VPE 1,busbar kits,60 mm rail distance,mounting dimension 5 mm and N/PE,MF-kit in flat or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnectors NH1-3 00,NH00,NH000 as well as D02-type fuse protection elements and,NH00-fuse fuse fuse-fuse-fuse switch blocks and bus-bars with or,without pre-assembled copper rails,mounting dimension 32 mm,size suitable for D02-circuit breakers,NH 000

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?