• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MFSC13625 Busbar module flat 1FB/3RE 60mm with CU 20x5mm, 5-pin, EBM 32mm Busbar module 1 pc(s)

Product type
Busbar module
Content
1 pc(s)
Width
246 mm
Height
337 mm
Depth
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar module

Content

1 pc(s)

246 mm

337 mm

45 mm

FALSE

FALSE

0

0

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457927 ABN MFSC13625 Busbar module flat 1FB/3RE 60mm with CU 20x5mm, 5-pin, EBM 32mm Busbar module 1 pc(s)

Description

Busbar module flat 1FB/3RE 60mm with CU 20x5mm, 5p, EBM 32mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?