User & Safety Instructions 3460442 ABN MFSC13615 Busbar module flat 1FB/3RE 60mm with CU 12x5mm, 5-pin, EBM 32mm Busbar module 1 pc(s)
Description
Busbar kits with 2 busbar carriers,250 mm width, for flat module with S,busbar carrier FST603N (L1-L3),FST601N (N + PE),height 450 mm,rated current (A) 250 (167),copper size L1-3 12 x5 mm,flat 32/70,VPE 1,busbar kits,60 mm rail distance,mounting dimension 5 mm and N/PE,mx, busbars or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnectors NH1-3 00,NH00,NH000 as well as D02-type fuse protection elements and,NH00-fuse fuse fuse-fuse-fuse switch blocks and bus-bars with or,without pre-assembled copper rails,mounting dimension 32 mm,size suitable for D02-circuit breakers,NH 000
Busbar kits with 2 busbar carriers,250 mm width, for flat module with S,busbar carrier FST603N (L1-L3),FST601N (N + PE),height 450 mm,rated current (A) 250 (167),copper size L1-3 12 x5 mm,flat 32/70,VPE 1,busbar kits,60 mm rail distance,mounting dimension 5 mm and N/PE,mx, busbars or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnectors NH1-3 00,NH00,NH000 as well as D02-type fuse protection elements and,NH00-fuse fuse fuse-fuse-fuse switch blocks and bus-bars with or,without pre-assembled copper rails,mounting dimension 32 mm,size suitable for D02-circuit breakers,NH 000
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?