• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABS plastic welding wire 100 g Steinel 074210

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 84.90)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABS plastic welding wire

  • dia. 5 mm
  • Content 100 g.

Technical specifications

  • Sections of 20 cm
Product type

Welding wire

Weight

100 g

Material

ABS plastic

(Ø)

5 mm

-

Documents & Downloads

Datasheet

Datasheet 822750 ABS plastic welding wire 100 g Steinel 074210

User & Safety Instructions

User & Safety Instructions 822750 ABS plastic welding wire 100 g Steinel 074210

Description

For a safe welding of PP-plastics.

More interesting products

(*All information is plus legal VAT)