• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PP plastic welding wire 100 g Steinel 073411

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 59.90)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sections of 20 cm
Product type

Welding wire

Weight

100 g

Material

PP

(Ø)

4 mm

Welding wire Ø

4 mm

-

Documents & Downloads

Datasheet

Datasheet 822749 PP plastic welding wire 100 g Steinel 073411

User & Safety Instructions

User & Safety Instructions 822749 PP plastic welding wire 100 g Steinel 073411

Description

For a safe welding of PP-plastics.

Scope of delivery

  • 1 pack approx. 100 g plastic welding wires, approx. 41 - 43 pcs

Hints

1 pack contains approx. 41 - 43 welding wires with a total weight of approx. 100 g.

More interesting products

(*All information is plus legal VAT)