• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MIG/MAG Coil K300 Steel (SG2) 1,0 mm 15 kg Lorch 590.0010.4

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Weight

15 kg

Alloy

Steel (SG2)

Wire Ø

1,0 mm

Documents & Downloads

Datasheet

Datasheet 823256 MIG/MAG Coil K300 Steel (SG2) 1,0 mm 15 kg Lorch 590.0010.4

User & Safety Instructions

User & Safety Instructions 823256 MIG/MAG Coil K300 Steel (SG2) 1,0 mm 15 kg Lorch 590.0010.4

Description

Features

  • SG2 alloy steel
  • Wire: 1.0 mm.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)