• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MIG/MAG Coil D200 Steel (SG2) 0,8 mm 5 kg Lorch 590.0008.1

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 12.40)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Weight

5 kg

Alloy

Steel (SG2)

Wire Ø

0,8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823278 MIG/MAG Coil D200 Steel (SG2) 0,8 mm 5 kg Lorch 590.0008.1

Description

Features

  • SG2 alloy steel
  • Wire: 0.8 mm.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)