• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steel wire roll Ø 1.0 mm - S300 15 kg Toparc 086234

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 5.07)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Welding wire reel

Weight

15 kg

Material

Steel

Welding wire Ø

1 mm

Documents & Downloads

Datasheet

Datasheet 3021083 Steel wire roll Ø 1.0 mm - S300 15 kg Toparc 086234

User & Safety Instructions

User & Safety Instructions 3021083 Steel wire roll Ø 1.0 mm - S300 15 kg Toparc 086234

Information

Information 3021083 Steel wire roll Ø 1.0 mm - S300 15 kg Toparc 086234

Description

Solid wire coil steel G3Si1/ER70S-6, Ø 1.0mm - plastic drum S300 / 15kg

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98*

More interesting products

(*All information is plus legal VAT)