• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MIG/MAG Coil D200 Aluminium ALMG5 1,2 mm 2 kg Lorch 590.0412.0

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 36.00)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Weight

2 kg

Alloy

Aluminium ALMG5

Wire Ø

1,2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823305 MIG/MAG Coil D200 Aluminium ALMG5 1,2 mm 2 kg Lorch 590.0412.0

Description

Features

  • Alloy: Aluminum ALMG 5
  • Wire diameter 1.2 mm.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)