• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima R10GYRO 10-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • R10Gyro model
  • Waterproof
  • HF frequency 2.4 GHz FHSS
Product type

10-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 40 x 27 x 13 mm

Weight

10 g

No. of channels (details)

10

Operating voltage

4.8 - 10 V

Max. operating voltage

10 V

Min. operating voltage

4.8 V

Manufacturer part #

2020026

Width

27 mm

Height

13 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322654 Absima R10GYRO 10-channel receiver 2,4 GHz

Description

Suitable for Absima CR10P 2.4 GHz remote control

This text is machine translated.

Scope of delivery

  • 10-channel receiver R10Gyro

More interesting products

(*All information is plus legal VAT)