• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Revenge CTM V3 Model car brushless motor kV (RPM per volt): 3400 Turns: 13.5

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima 1:10 high performance brushless motor "Revenge CTM V3" 13.5T stock

  • CNC milled lightweight housing
  • High torque stator
  • Extremely stable and balanced rotor
  • Optimized air cooling
  • Stainless Steel Bearings
  • Silver-plated soldering tags
  • Adjustable motor timing
  • Sensor-controlled
  • 2 pin
  • Designed for maximum performance

Technical specifications

  • Turns: 13.5T
  • Rpm per V: 3400 KV
  • Power 285 W
  • Continuous current: 35 A
  • Efficiency: 95%
  • Operation (VOLT) 1-3S LiPo
  • Pole (motor) 2 pole
  • Sensor
  • Adjust timing
  • Ø Shaft 3,175 mm
  • Wavelength 15.2 mm
Product type

Model car brushless motor

kV (RPM per volt)

3400

Shaft Ø

3.175 mm

Output power

285 W

Dim

(Ø x L) 35.8 mm x 51.8 mm

Efficiency

95 %

Weight

165 g

Manufacturer part #

2130060

Length

51.8 mm

(Ø)

35.8 mm

Turns

13.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404488 Absima Revenge CTM V3 Model car brushless motor kV (RPM per volt): 3400 Turns: 13.5

Description

NEW DESIGN - LESS WEIGHT - EXCELLENT PERFORMANCE ! YOUR ARGUMENTS FOR THE REVENGE V3 ENGINE SERIES · One year of development is stuck in the new generation of brushless REVENGE CTM V3 competition engines. On the outside, we have changed the housing design to reduce weight and ensure maximum cooling and excellent heat dissipation. The heart of the engines is a new, unique high torque stator to achieve a Maximum of performance and speed. Of course, all motors are controlled by sensor (sensor cable included) with adjustable timing and are supplied with stainless steel ball bearings.

This text is machine translated.

Scope of delivery

  • Revenge CTM 10 V3 brushless motor
  • Sensor cable
  • User manual

System requirements

  • Perfect in combination with Absima 1:10 Premium CATS brushless drive controller